PCT-100-21 | METCAL

Hot-air preheater, PCT-100-21, basic system

Order No.: 10L1640
EAN: 4099891413279
MPN:
PCT-100-21
Series: PCT
PCT-100-21 METCAL Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
574.77 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
574.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
574.77 €

Pre-heater, PCT-100-21, Metcal

The PCT-100 Focus Pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 Focus Pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.

Features

  • Accelerates and enhances the lead-free SMT & through-hole rework process
  • Temperature ramps up quickly, maximizing productivity
  • Adjustable knob controls the required temperature to below 300°C
  • Controlled cool-down eliminates thermal shock to PCB and components
  • Thermocouple feedback temperature control regulates output temperature
  • System safety feature automatically shuts off heating when fan is stopped

Ordering information

  • Focus Pre-heater
  • Power Cord
  • User Guide
Technical specifications
Version Konvektionsvorwärmung
Power 450 W
max. operating temperature 300 °C
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes