CV-510 | METCAL
Soldering/desoldering station, CV Series, METCAL CV-510, 40 W, 240 VAC
Soldering/desoldering station, CV-510, METCAL
Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator.
CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality. This systemic and objective approach provides repeatability and a measurable standard for the soldering process.
Features
- SmartHeat Power-on-Demand Technology
- Communications Port for process traceability data and firmware upgrades
- Precise tip temperature display
- Integrated Net Power Meter and Power graph
- Patented Chip-in-Cartridge technology
- Closed loop bi-directional communication
- Stores and records cartridge attributes
- Protects power supply from non-conforming cartridges
Version | Löt/Entlötsystem | |
ESD protection | No | |
Power | 40 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 10 °C | |
Voltage | 240 VAC |
Country of origin | CN |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |