CV-5210 + CV-UK10 | METCAL
2-Channel soldering station kit, CV Series, METCAL CV-5210 + CV-UK10, 125 W, 240 VAC
Soldering & Desoldering System CV-5210 with Extra MX-UK10 MicroFine Upgrade Kit, CV-5210 + CV-UK10, METCAL
Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator. Also comes with MicroFine Tweezer Solder Handpiece for Connection Validation (CV) Systems, designed specifically for working under the microscope.
Features
- SmartHeat Power-on-Demand Technology
- Communications Port for process traceability data and firmware upgrades
- Precise tip temperature display
- Provides traceability information
- MicroFine Tweezer Soldering Handpiece
- Leverage the power of your existing Metcal CV systems under the microscope
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Version | Löt/Entlötsystem mit Extra MicroFine Upgrade Set | |
Power | 125 W | |
Number of outputs | 2 | |
min. operating temperature | 10 °C | |
max. operating temperature | 40 °C | |
ESD protection | Yes | |
Connector | F-Stecker | |
Voltage | 240 VAC |
Country of origin | CN |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |