CV-5210 + CV-UK9 | METCAL

2-Channel soldering station kit, CV Series, METCAL CV-5210 + CV-UK9, 125 W, 240 VAC

Order No.: 12L9010
EAN: 4099891963507
MPN:
CV-5210 + CV-UK9
CV-5210 + UK9 MicroFine Upgrade Kit
Series: CV
CV-5210 + CV-UK9 METCAL Soldering Stations Image 1
CV-5210 + CV-UK9 METCAL Soldering Stations Image 2
CV-5210 + CV-UK9 METCAL Soldering Stations Image 3
CV-5210 + CV-UK9 METCAL Soldering Stations Image 4
Image may differ
Unit Price (€ / pc.)
1,065.05 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1,065.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.05 €

Soldering & Desoldering System CV-5210 with Extra MX-UK9 MicroFine Upgrade Kit, CV-5210 + CV-UK9, METCAL

Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator. Also comes with MicroFine Solder Handpiece for Connection Validation (CV) Systems, designed specifically for working under the microscope.

Features

  • SmartHeat Power-on-Demand Technology
  • Communications Port for process traceability data and firmware upgrades
  • Precise tip temperature display
  • Provides traceability information
  • MicroFine Soldering Handpiece
  • Leverage the power of your existing Metcal CV systems under the microscope
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
  • Includes workstand
Technical specifications
Version Löt/Entlötsystem mit Extra MicroFine Upgrade Set
Power 125 W
Number of outputs 2
min. operating temperature 10 °C
max. operating temperature 40 °C
ESD protection Yes
Connector F-Stecker
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes