CV-5210 | METCAL

Soldering/desoldering station, CV Series, METCAL CV-5210, 80 W, 240 VAC

Order No.: 12L7629
EAN: 01220000616646
MPN:
CV-5210
Series: CV
CV-5210 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,065.05 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
1,065.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.05 €

Soldering/desoldering station, CV-5210, METCAL

Connection Validation (CV) evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated into the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator.

CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality. This systemic and objective approach provides repeatability and a measurable standard for the soldering process.

Features

  • SmartHeat Power-on-Demand Technology
  • Communications Port for process traceability data and firmware upgrades
  • Precise tip temperature display
  • Integrated Net Power Meter and Power graph
  • Patented Chip-in-Cartridge technology
  • Closed loop bi-directional communication
  • Stores and records cartridge attributes
  • Protects power supply from non-conforming cartridges
Technical specifications
Version Löt/Entlötsystem
ESD protection No
Power 80 W
max. operating temperature 40 °C
min. operating temperature 10 °C
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes