HCT-900-21 | METCAL
1-Channel hot air station, METCAL HCT-900-21, 320 W, 230 VAC
As an alternative, we recommend the following item:

Hot air station, HCT Series, METCAL HCT-910-21, 900 W, 230 VAC
Order No.: 10L1605
Manufacturer: METCAL
per pc. 884.17 € *
*incl. VAT plus shipping costs
Hand-Held convection tool, HCT-900-21, Metcal
The HCT-900 Hand Held Convection Tool is a low cost, versatile rework solution for a wide variety of production and rework application challenges. It has a compact, robust design comprising of analog controls for both airflow and heat. A closed loop feedback circuit controls the temperature allowing the desired temperature to be achieved and maintained regardless of changes in the volume of airflow.
Features
- Versatile hot air tool for soldering and Desdoldering applications
- Robust and compact design
- Analog controls for both airflow and heat
- Closed loop feedback circuit controls the temperature
- Unique low noise air pump (less than 45 dBA) provides precise airflow control
- Fully ESD compliant
Ordering information
- Base Unit
- Hand-Piece
- Hot Air Nozzle, diameter 5 mm
Technical specifications
Version | Heißluft-Station | |
Power | 320 W | |
Number of outputs | 1 | |
min. operating temperature | 100 °C | |
max. operating temperature | 500 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker, Typ-G Stecker | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |