HCT2-200-21 | METCAL

1-Channel hot air station, HCT Series, METCAL HCT2-200-21, 200 W, 230 VAC

Order No.: 03L5535
EAN: 4099891387648
MPN:
HCT2-200-21
Series: HCT
HCT2-200-21 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
705.67 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
705.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
705.67 €

Hot Air Pencil, HCT2-200-21, Metcal

The HCT2-200-21 Hot Air Pencil is the latest addition to Metcal’s convection rework tools. This digital handheld convection tool is ideally suited for light rework applications, which use smaller components and integrated circuits.

As component miniaturization continues (i.e. 01005components) the ergonomics of a pencil allow a user more freedom to access and rework components on the board without affecting adjacent parts. Larger handheld convection systems commonly reflow and dislodge adjacent components due to a higher minimum airflow.

The HCT2 series of Digital Hot Air Pencils have always included an array of nozzle sizes and precision control. The HCT2-200'simproved thermal performance allows the user to target a larger variety of components. Metcal has made working under a microscope easier with the optional bent nozzles. Add the HCT2-200-21 to your workbench and experience improved performance.

HCT2-200-21 was developed for very small surface mount component and package sizes (1206’s and smaller) and low board densities. For denser PCBA’s or applications with heavy copper planes; boards > 4 layers;or components larger than 5mm, use of a Metcal preheater (PCT-100 series) maybe necessary.

Features

  • 200 Watt Ceramic Heater and Dual Stage Air Pump: Provides the power and performance needed to deliver the right amount of thermal energy
  • Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature
  • Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control
  • When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life
  • Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip
  • Easily Change Heaters, Nozzles, and Hand-Piece

Ordering information

  • Base Unit
  • Hand-Piece
  • Workstand w/Nozzle Holder
  • Heater Assembly
  • Pack of 6 Straight Nozzles
Technical specifications
Number of outputs 1
Version Heißluft-Station
Power 200 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 VAC
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes