MFR-1110 | METCAL
1-Channel soldering station, MFR Series, METCAL MFR-1110, 60 W, 240 VAC
Unit Price (€ / pc.)
454.58 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Soldering system, MFR-1110, Metcal
The MFR-1100 Single Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either a soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications, single or dual simultaneous outputs allow for single/dual hand-piece use
- Five hand-pieces available for increased application solutions for soldering, de-soldering (upgrade kit MX-UK5) and rework on one system, Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
Ordering information
- MFR-PS1100 - Soldering Station
- MFR-H1-SC2 - Hand-Piece for Solder Cartridges
- WS1 - Workstand
- AC-CP2 - Cartridge and Solder Tip Removal Pad
Technical specifications
Version | Lötstation | |
Power | 60 W | |
Number of outputs | 1 | |
min. operating temperature | 10 °C | |
max. operating temperature | 40 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |