MFR-2240 | METCAL

2-Channel desoldering station, MFR Series, METCAL MFR-2240, 60 W, 240 VAC

Order No.: 03L5615
EAN: 4099891387716
MPN:
MFR-2240
Series: MFR
MFR-2240 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
781.83 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
781.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
781.83 €

Soldering system, MFR-2240, Metcal

The MFR-2200 Dual Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either one or two soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.

Features

  • SmartHeat Technology provides exceptional power for high thermal demand applications
  • Single or Dual simultaneous outputs allow for single/dual hand-piece use
  • Five hand-pieces available for increased application solutions for soldering
  • Desoldering (upgrade kit MX-UK5) and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Ergonomic handpieces for operator safety and comfort

Ordering information

  • MFR-PS2200 - Dual Output Solder Station
  • MFR-H4-TW Hand-Piece
  • MFR-WSPT Tweezer Workstand
  • AC-CP2 - Cartridge and Solder Tip Removal Pad
Technical specifications
Filter Property Value
Version desoldering station
Power 60 W
Number of outputs 2
ESD protection Yes
Connector type F plug
Voltage 240 VAC
Logistics
Property Value
Country of origin CN
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes