MFR-2241 | METCAL

2-Channel Soldering/desoldering station, MFR Series, METCAL MFR-2241, 60 W, 240 VAC

Order No.: 03L5614
EAN: 4099891387709
MPN:
MFR-2241
Series: MFR
MFR-2241 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
974.61 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
974.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
974.61 €

Soldering system, MFR-2241, Metcal

The MFR-2200 Dual Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either one or two soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.

Features

  • SmartHeat Technology provides exceptional power for high thermal demand applications
  • Single or Dual simultaneous outputs allow for single/dual hand-piece use
  • Five hand-pieces available for increased application solutions for soldering
  • Desoldering (upgrade kit MX-UK5) and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Ergonomic handpieces for operator safety and comfort

Ordering information

  • MFR-PS2200 - Dual Output Solder Station
  • MFR-H1-SC2 Hand-Piece for Cartridges
  • MFR-H4-TW Hand-Piece
  • MFR-WSPT Tweezer Worktand
  • AC-CP2 - Cartridge and Solder Tip Removal Pad, 2 x
Technical specifications
Number of outputs 2
Version Löt-/Entlötstation
Power 60 W
Voltage 240 VAC
Connector Typ-F Stecker
Logistics
Country of origin CN
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes