MFR-PS1100 | METCAL

1-Channel supply unit, MFR Series, METCAL MFR-PS1100, 70 W, 240 VAC

Order No.: 03L5613
EAN: 4099891387693
MPN:
MFR-PS1100
Series: MFR
MFR-PS1100 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
264.18 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-02
Leadtime: 2 Weeks **
Total Price:
264.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.18 €

Soldering system, MFR-PS1100, Metcal

The MFR-1100 Single Output series is designed to minimize your training investment, maximize application solutions and increase productivity. This series is compact and versatile and can be used with either a soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.

Features

  • SmartHeat Technology provides exceptional power for high thermal demand applications
  • Single or Dual simultaneous outputs allow for single/dual hand-piece use
  • Five hand-pieces available for increased application solutions for soldering
  • Desoldering (upgrade kit MX-UK5) and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Ergonomic handpieces for operator safety and comfort
Technical specifications
Number of outputs 1
Version Versorgungseinheit
ESD protection Yes
Power 70 W
max. operating temperature 40 °C
min. operating temperature 10 °C
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes