MFR-PS2200 | METCAL
2-Channel supply unit, MFR Series, METCAL MFR-PS2200, 130 W, 240 VAC
Unit Price (€ / pc.)
462.9100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering system, MFR-PS2200, Metcal
The MFR-2200 Dual Output Series is designed to minimize your training investment, maximize application solutions and increase productivity. This Series is compact and versatile and can be used with either one or two soldering tip, cartridge or tweezers handpiece. A shop air desoldering option is also available as an upgrade kit.
Features
- SmartHeat Technology provides exceptional power for high thermal demand applications
- Single or Dual simultaneous outputs allow for single/dual hand-piece use
- Five hand-pieces available for increased application solutions for soldering
- Desoldering (upgrade kit MX-UK5) and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Ergonomic handpieces for operator safety and comfort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 130 W | |
| Number of outputs | 2 | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |