MX-500S | METCAL
2-Channel Soldering/desoldering station, MX Series, METCAL MX-500S, 70 W, 240 VAC
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-26
Leadtime: 2 Weeks **
Soldering rework system, MX-500S, METCAL
The system utilizes SmartHeat Technology, where each cartridge is equipped with a self-regulating heater that ‘senses’ its own temperature and closely maintains its preset idle temperature for the life of the heater tip. The tip temperature is determined by the inherent metallurgical properties of the heater; no external adjustment or equipment is required.
Features
- A built-in Net Power Meter displays a graphical and numerical representation of the power applied to the cartridge
- User Programmable Power Save Mode: the time to enter Power Save Mode is adjustable from 10 to 120 minutes
- Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, and accessories
Technical specifications
Version | Lötstation | |
Power | 70 W | |
Number of outputs | 2 | |
min. operating temperature | 10 °C | |
max. operating temperature | 40 °C | |
ESD protection | Yes | |
Connector | F-Stecker | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |