MX-5210 + MX-UK10 | METCAL

2-Channel soldering station kit, MX Series, METCAL MX-5210 + MX-UK10, 125 W, 240 VAC

Order No.: 12L8020
EAN: 4099891963491
MPN:
MX-5210 + MX-UK10
MX-5210 + UK10 MicroFine Upgrade Kit
Series: MX
MX-5210 + MX-UK10 METCAL Soldering Stations Image 1
MX-5210 + MX-UK10 METCAL Soldering Stations Image 2
MX-5210 + MX-UK10 METCAL Soldering Stations Image 3
MX-5210 + MX-UK10 METCAL Soldering Stations Image 4
Image may differ
Unit Price (€ / pc.)
950.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
950.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
950.81 €

Soldering & Desoldering System MX-5210 with Extra MX-UK10 MicroFine Upgrade Kit, MX-5210 + MX-UK10, METCAL

The MX-5210 Soldering, Desoldering has increased power and process control, with dual-simultaneous ports for two users or a single user with dual applications. The MX-5210 can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed. Also comes with Extra MicroFine Tweezer Solder Handpiece for MX Systems, designed specifically for working under the microscope.

Features

  • User Programmable Power Save Mode: the time to enter Power Save Mode is adjustable from 10 to 120 minutes
  • Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, and accessories
  • MicroFine Tweezer Soldering Handpiece
  • Leverage the power of your existing Metcal MX systems under the microscope
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Filter Property Value
Version Soldering/desoldering system with Extra MicroFine upgrade kit
Power 125 W
Number of outputs 2
min. operating temperature 10 °C
max. operating temperature 40 °C
ESD protection Yes
Connector F plug
Voltage 240 VAC
Logistics
Property Value
Customs tariff number 85151990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes