MX-5210 | METCAL
2-Channel Soldering/desoldering station, MX Series, METCAL MX-5210, 125 W, 240 VAC
Unit Price (€ / pc.)
831.81 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Soldering rework system, MX-5210, METCAL
The MX-5210 soldering, desoldering, rework has increased power and process control, with dual-simultaneous ports for two users or a single user with dual applications. This product can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed.
Features
- A built-in Net Power Meter displays a graphical and numerical representation of the power applied to the cartridge
- User Programmable Power Save Mode: the time to enter Power Save Mode is adjustable from 10 to 120 minutes
- Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, and accessories
Technical specifications
Version | Löt-/Entlötstation | |
Power | 125 W | |
Number of outputs | 2 | |
min. operating temperature | 10 °C | |
max. operating temperature | 40 °C | |
ESD protection | Yes | |
Connector | F-Stecker | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |