PS-900-SOLAR | METCAL

1-Channel soldering station, PS Series, METCAL PS-900-SOLAR, 90 W, 240 VAC

Order No.: 03L5700
EAN: 4099891387785
MPN:
PS-900-SOLAR
Series: PS
PS-900-SOLAR METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
309.40 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.40 €

Soldering system, PS-900-SOLAR, Metcal

The PS-900 packs power and provides exceptional thermal control into a small benchtop footprint designed specifically for solar cell production. Superior phot voltaic tab and buss soldering. Smart Heat reduces thermal stresses on the solar cells to reduce the likelihood of micro-cracking. Ultimately produces a controlled, high quality solder joint.

Features

  • SmartHeat temperature control
  • Ergonomic, lightweight handle
  • Rugged cast aluminum housing
  • Added plating thickness to tips
  • Low cost, quick-change heater coil

Ordering information

  • MFR-PS1100 - Soldering Station
  • MFR-H6-SSC - Hand-Piece for SSC-Solder Cartridges
  • MFR-H1-SC2 - Hand-Piece for MFR-Solder Cartridges
  • WS2 - Workstand
  • WS1 - Workstand
  • AC-CP2 - Cartridge and Solder Tip Removal Pad, 2 x
Technical specifications
Number of outputs 1
Version Lötstation
ESD protection Yes
Power 90 W
max. operating temperature 65 °C
min. operating temperature 40 °C
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes