PS-900 | METCAL

1-Channel soldering station, PS Series, METCAL PS-900, 90 W, 240 VAC

Order No.: 10L2680
EAN: 4099891388591
MPN:
PS-900
Series: PS
PS-900 METCAL Soldering Stations
Image may differ
Unit Price (€ / pc.)
309.40 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.40 €

Soldering system, PS-900, Metcal

The PS-900 packs power and provides exceptional thermal control into a small benchtop footprint.

Features

  • SmartHeat temperature control
  • Ergonomic, lightweight handle
  • Rugged cast aluminum housing
  • Added plating thickness to tips
  • Low cost, quick-change heater coil

Ordering information

  • PS-PW900 - Power Supply
  • PS-HC3 - Hand-piece with Coil Assembly
  • SFV-CH15A - Chisel soldering tip 1.5 mm
  • WS2-NS - Workstand
  • AC-CP2 - Tip Removal Pad
Technical specifications
Number of outputs 1
Version Lötstation
ESD protection Yes
Power 90 W
max. operating temperature 40 °C
min. operating temperature 10 °C
Voltage 240 VAC
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes