PS-PW900 | METCAL
3-Channel supply unit, PS Series, METCAL PS-PW900, 1.1 kW, 240 VAC
Unit Price (€ / pc.)
218.96 € *
Standard delivery time from the manufacturer is: 3 Weeks
Soldering system, PS-PW900, Metcal
PS-900 Base Unit Only
The PS-900 packs power and provides exceptional thermal control into a small benchtop footprint.
Features
- SmartHeat temperature control
- Ergonomic, lightweight handle
- Rugged cast aluminum housing
- Added plating thickness to tips
- Low cost, quick-change heater coil
Ordering information
- PS-PW900 - Power Supply
- Power Cord
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 1.1 kW | |
| Number of outputs | 3 | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 65 °C | |
| ESD protection | Yes | |
| Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |