CCV-BL350 | METCAL

Soldering tip, blade shape, (L x W) 9.1 x 35 mm, 450 °C, CCV-BL350

Order No.: 03L5799
EAN: 4099891395278
MPN:
CCV-BL350
Series: CCV
CCV-BL350 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
CCV-BL350 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
CCV-BL350 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
85.0850 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
85.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.0850 €

Solder blades, CCV-BL350, Metcal

CxV-Solder Blades are part of the rework soldering tips for the Metcal PS-900/MFR-1120, MFR-2220-series soldering systems. The second letter of the part number designates the temperature series. The CFV temperature series is nominally 390 ˚C. Metcal recommends the CFV temperature series for most applications. However, there is a higher temperature range designated CCV, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Peak type blade shape
Suitable for MFR-H2-ST
Length 9.1 mm
Width 35 mm
max. operating temperature 450 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes