CCV-BL400 | METCAL

Soldering tip, blade shape, (L x W) 9.1 x 40 mm, 450 °C, CCV-BL400

Order No.: 03L5800
EAN: 4099891395285
MPN:
CCV-BL400
Series: CCV
METCAL
CCV-BL400 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
CCV-BL400 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
CCV-BL400 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €

Solder blades, CCV-BL400, Metcal

CxV-Solder Blades are part of the rework soldering tips for the Metcal PS-900/MFR-1120, MFR-2220-series soldering systems. The second letter of the part number designates the temperature series. The CFV temperature series is nominally 390 ˚C. Metcal recommends the CFV temperature series for most applications. However, there is a higher temperature range designated CCV, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 40 mm
Geeignet für MFR-H2-ST
Länge 9.1 mm
max. Temperatur 450 °C
Spitzentyp Klingenform
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes