CFV-BL250 | METCAL
Soldering tip, blade shape, (T x L x W) 0.5 x 9.1 x 25 mm, 390 °C, CFV-BL250
Solder blades, CFV-BL250, Metcal
CxV-Solder Blades are part of the rework soldering tips for the Metcal PS-900/MFR-1120, MFR-2220-series soldering systems. The second letter of the part number designates the temperature series. The CFV temperature series is nominally 390 ˚C. Metcal recommends the CFV temperature series for most applications. However, there is a higher temperature range designated CCV, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal "SmartHeat®-Technology" automatically adjusts power levels during each soldering operation.
Ausführung | Lötspitze | |
Breite | 25 mm | |
Dicke | 0.5 mm | |
Geeignet für | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
Länge | 9.1 mm | |
max. Temperatur | 390 °C | |
Spitzentyp | Klingenform |
Ursprungsland | US |
Zolltarifnummer | 85151990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |