CVC-7CH0015A | METCAL
Soldering tip, chisel shaped, (L x W) 12.4 x 1.4 mm, 413 °C, CVC-7CH0015A
Unit Price (€ / pc.)
38.7940 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, CVC-7CH0015A, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is recommended for the majority of applications. It can be used with leaded and lead-free solder.
Technical specifications
Ausführung | Lötspitze | |
Breite | 1.4 mm | |
Geeignet für | CV-5200, CV-500, MX-5200, MX-500 | |
Länge | 12.4 mm | |
max. Temperatur | 413 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |