CVC-7CN0005R | METCAL
Soldering tip, conical, Ø 0.5 mm, (L) 14.5 mm, 413 °C, CVC-7CN0005R
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, CVC-7CN0005R, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is recommended for the majority of applications. It can be used with leaded and lead-free solder.
Technical specifications
Version | Lötspitze | |
diameter | 0.5 mm | |
Suitable for | CV-5200, CV-500, MX-5200, MX-500 | |
Length | 14.5 mm | |
max. operating temperature | 413 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |