CVC-8CH0010S | METCAL
Soldering tip, chisel shaped, (L x W) 9.1 x 1 mm, 468 °C, CVC-8CH0010S
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, CVC-8CH0010S, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.
Technical specifications
Version | Lötspitze | |
Width | 1 mm | |
Suitable for | CV-5200, CV-500, MX-5200, MX-500 | |
Length | 9.1 mm | |
max. operating temperature | 468 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |