CVC-8CH0014S | METCAL

Soldering tip, chisel shaped, (L x W) 9.9 x 1.5 mm, 468 °C, CVC-8CH0014S

Order No.: 12L7648
EAN: 01220000616837
MPN:
CVC-8CH0014S
Series: CV
CVC-8CH0014S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.439 €

Soldering tip, CVC-8CH0014S, METCAL

CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for CV-5200, CV-500, MX-5200, MX-500
Length 9.9 mm
max. operating temperature 468 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes