CVC-8CH0020S | METCAL

Soldering tip, Beveled, (L x W) 4.7 x 2 mm, 468 °C, CVC-8CH0020S

Order No.: 12L7649
EAN: 01220000616844
MPN:
CVC-8CH0020S
Series: CV
CVC-8CH0020S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
35.819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.819 €

Soldering tip, CVC-8CH0020S, METCAL

CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.

Technical specifications
Version Lötspitze
Width 2 mm
Suitable for CV-5200, CV-500, MX-5200, MX-500
Length 4.7 mm
max. operating temperature 468 °C
Peak type Angeschrägt
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes