CVC-9CH0050P | METCAL
Soldering tip, chisel shaped, (L x W) 5 x 6 mm, 510 °C, CVC-9CH0050P
Unit Price (€ / pc.)
40.2220 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Soldering tip, CVC-9CH0050P, METCAL
CVC soldering tip for CV-5200, CV-500, MX-500 and MX-5200 series soldering systems. This product is suitable for high temperature and thermally demanding applications. It can be used with leaded and lead-free solder.
Technical specifications
Version | Lötspitze | |
Width | 6 mm | |
Suitable for | CV-5200, CV-500, MX-5200, MX-500 | |
Length | 5 mm | |
max. operating temperature | 510 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |