DCP-CN5 | METCAL

Desoldering tip, Ø 1.27 mm, DCP-CN5

Order No.: 10L2703
EAN: 4099891401696
MPN:
DCP-CN5
Series: DCP
DCP-CN5 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
DCP-CN5 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
46.529 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.529 €

Desoldering tip, DCP-CN5, METCAL

Desoldering Tip, Standard Length, (∅ x L), 1.27 mm x 5.42 mm.

The DCP-CN5 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Entlötspitze
diameter 1.27 mm
Suitable for MFR-1350, –1351, –1150
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes