DCP-CNL3 | METCAL

Desoldering tip, Ø 0.7 mm, (W) 0.79 mm, DCP-CNL3

Order No.: 03L5585
EAN: 4099891393656
MPN:
DCP-CNL3
Series: DCP
DCP-CNL3 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
DCP-CNL3 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
55.6920 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6920 €

Desoldering tip, DCP-CNL3, METCAL

Desoldering Tip, Long Reach, (∅ x L), 0.76 mm x 12.8 mm.

The DCP-CNL3 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Entlötspitze
Width 0.79 mm
diameter 0.7 mm
Suitable for MFR-1350, –1351, –1150
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes