DCP-CNL5 | METCAL
Desoldering tip, Ø 1.27 mm, DCP-CNL5
Unit Price (€ / pc.)
55.6920 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desoldering tip, DCP-CNL5, METCAL
Desoldering Tip, Long Reach, (∅ x L), 1.27 mm x 12.8 mm.
The DCP-CNL5 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Entlötspitze | |
diameter | 1.27 mm | |
Suitable for | MFR-1350, –1351, –1150 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |