DFP-CN4 | METCAL
Desoldering tip, Ø 1.02 mm, DFP-CN4
Unit Price (€ / pc.)
46.529 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desoldering tip, DFP-CN4, METCAL
Desoldering Tip, Standard Length, (∅ x L), 1.02 mm x 5.42 mm.
The DFP-CN4 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Entlötspitze | |
diameter | 1.02 mm | |
Suitable for | MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |