DFP-CN5 | METCAL

Desoldering tip, Ø 2.65 mm, DFP-CN5

Order No.: 10L2709
EAN: 4099891401757
MPN:
DFP-CN5
Series: DFP
DFP-CN5 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
DFP-CN5 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
46.529 € *
Available: 18 pcs.
Total Price:
46.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.529 €

Desoldering tip, DFP-CN5, METCAL

Desoldering Tip, Standard Length, (∅ x L), 1.27 mm x 5.42 mm.

The DFP-CN5 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version desoldering tip
Suitable for MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX
diameter 2.65 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85151990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes