DFP-CN6 | METCAL

Desoldering tip, Ø 1.52 mm, DFP-CN6

Order No.: 10L2710
EAN: 4099891401764
MPN:
DFP-CN6
Series: DFP
DFP-CN6 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
46.529 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.529 €

Desoldering tip, DFP-CN6, METCAL

Desoldering Tip, Standard Length, (∅ x L), 1.52 mm x 5.42 mm.

The DFP-CN6 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Entlötspitze
diameter 1.52 mm
Suitable for MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes