GT4-CH0025P | METCAL
Soldering tip, chisel shaped, (L x W) 6 x 2.5 mm, GT4-CH0025P
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Chisel tip, GT4-CH0025P, METCAL
Chisel Tip (GT4), Power, (W x L) 2.5 mm x 6.0 mm.
The GT4-CH0025P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.5 mm | |
Geeignet für | GT Serie | |
Länge | 6 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85159020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |