GT4-CH0040S | METCAL
Soldering tip, chisel shaped, (L x W) 10 x 4 mm, GT4-CH0040S
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Chisel tip, GT4-CH0040S, METCAL
Chisel Tip (GT4), (W x L) 4.0 mm x 10.0 mm.
The GT4-CH0040S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
Version | Lötspitze | |
Width | 4 mm | |
Suitable for | GT Serie | |
Length | 10 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |