GT4-CN0004R | METCAL
Soldering tip, conical, Ø 0.4 mm, (L) 8 mm, GT4-CN0004R
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Conical tip, GT4-CN0004R, METCAL
Conical Tip (GT4), Bent, (Ø x L) 0.4 mm x 8.0 mm.
The GT4-CN0004R replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 0.4 mm | |
Geeignet für | GT Serie | |
Länge | 8 mm | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85159020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |