GT4-CN0010A | METCAL

Soldering tip, conical, Ø 1 mm, (L) 14 mm, GT4-CN0010A

Order No.: 12L7523
EAN: 4099891403492
MPN:
GT4-CN0010A
Series: GT-SERIES
GT4-CN0010A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Conical tip, GT4-CN0010A, METCAL

Conical Tip (GT4), Sharp, (Ø x L) 0.5 mm x 14.0 mm.

The GT4-CN0010A replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Version Lötspitze
diameter 1 mm
Suitable for GT Serie
Length 14 mm
Peak type Konisch
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes