GT4-CN1502A | METCAL

Soldering tip, conical, Ø 0.2 mm, (L) 15 mm, GT4-CN1502A

Order No.: 12L7524
EAN: 4099891403508
MPN:
GT4-CN1502A
Series: GT-SERIES
METCAL
GT4-CN1502A METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Conical tip, GT4-CN1502A, METCAL

Conical Tip (GT4), Sharp, (Ø x L) 0.2 mm x 15.0 mm.

The GT4-CN1502A replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Ausführung Lötspitze
Durchmesser 0.2 mm
Geeignet für GT Serie
Länge 15 mm
Spitzentyp Konisch
Logistics
Ursprungsland CR
Zolltarifnummer 85159020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes