GT4-CN1608R | METCAL

Soldering tip, conical, Ø 0.8 mm, (T x L) 0.8 x 16 mm, GT4-CN1608R

Order No.: 12L7527
EAN: 4099891403539
MPN:
GT4-CN1608R
Series: GT-SERIES
GT4-CN1608R METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.52 €

Conical tip, GT4-CN1608R, METCAL

Conical Tip (GT4), Bent, Access, (Ø x L) 0.8 mm x 16.0 mm.

The GT4-CN1608R replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Version Lötspitze
Thickness 0.8 mm
diameter 0.8 mm
Suitable for GT Serie
Length 16 mm
Peak type Konisch
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes