GT4-HF3025V | METCAL
Soldering tip, hoof shape, Ø 2.5 mm, (L) 16 mm, GT4-HF3025V
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hoof tip, GT4-HF3025V, METCAL
Hoof Tip (GT4), Concave, Bent 30°, (Bevel/L) 30° x 3.0 mm, (Ø x L) 2.5 mm x 16.0 mm.
The GT4-HF3025V replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
Version | Lötspitze | |
diameter | 2.5 mm | |
Suitable for | GT Serie | |
Length | 16 mm | |
Peak type | Hufform |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |