GT4-HF6015S | METCAL

Soldering tip, hoof shape, Ø 1.5 mm, (L) 16 mm, GT4-HF6015S

Order No.: 12L7536
EAN: 4099891403621
MPN:
GT4-HF6015S
Series: GT-SERIES
GT4-HF6015S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Hoof tip, GT4-HF6015S, METCAL

Hoof Tip (GT4), (Bevel/L) 60° x 3.0 mm, (Ø x L) 1.5 mm x 16.0 mm.

The GT4-HF6015S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Version Lötspitze
diameter 1.5 mm
Suitable for GT Serie
Length 16 mm
Peak type Hufform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes