GT4-HF6020V | METCAL

Soldering tip, hoof shape, Ø 2 mm, (L) 16 mm, GT4-HF6020V

Order No.: 12L7541
EAN: 4099891403676
MPN:
GT4-HF6020V
Series: GT-SERIES
GT4-HF6020V METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.47 €

Hoof tip, GT4-HF6020V, METCAL

Hoof Tip (GT4), Concave, (Bevel/L) 60° x 4.1 mm, (Ø x L) 2.0 mm x 12.0 mm.

The GT4-HF6020V replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Version Lötspitze
diameter 2 mm
Suitable for GT Serie
Length 16 mm
Peak type Hufform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes