GT4-KN0025P | METCAL
Soldering tip, knife shape, (L x W) 13 x 2.5 mm, GT4-KN0025P
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Knife tip, GT4-KN0025P, METCAL
Knife Tip (GT4), Power, 2.5 mm x 13.0 mm, 45°
The GT4-KN0025P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.
Technical specifications
Ausführung | Lötspitze | |
Breite | 2.5 mm | |
Geeignet für | GT Serie | |
Länge | 13 mm | |
Spitzentyp | Messerform |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85159020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |