GT4-KN0040S | METCAL

Soldering tip, knife shape, (L x W) 16 x 4 mm, GT4-KN0040S

Order No.: 12L7533
EAN: 4099891403591
MPN:
GT4-KN0040S
Series: GT-SERIES
METCAL
GT4-KN0040S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Knife tip, GT4-KN0040S, METCAL

Knife (GT4), 4.0 mm x 16.0 mm, 45°

The GT4-KN0040S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for light to medium duty applications.

Technical specifications
Ausführung Lötspitze
Breite 4 mm
Geeignet für GT Serie
Länge 16 mm
Spitzentyp Messerform
Logistics
Ursprungsland CR
Zolltarifnummer 85159020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes