GT6-CH0014S | METCAL

Soldering tip, chisel shaped, (L x W) 10 x 1.4 mm, GT6-CH0014S

Order No.: 12L7466
EAN: 4099891402921
MPN:
GT6-CH0014S
Series: GT-SERIES
GT6-CH0014S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Chisel tip, GT6-CH0014S, METCAL

Chisel Tip (GT6), (W x L) 1.4 mm x 10.0 mm.

The GT6-CH0014S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Version Lötspitze
Width 1.4 mm
Suitable for GT Serie
Length 10 mm
Peak type Meißelform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes