GT6-CH0025S | METCAL

Soldering tip, chisel shaped, (L x W) 10 x 2.5 mm, GT6-CH0025S

Order No.: 12L7468
EAN: 4099891402945
MPN:
GT6-CH0025S
Series: GT-SERIES
METCAL
GT6-CH0025S METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
GT6-CH0025S METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Chisel tip, GT6-CH0025S, METCAL

Chisel Tip (GT6), (W x L) 2.5mm x 10.0 mm.

The GT6-CH0025S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Ausführung Lötspitze
Breite 2.5 mm
Geeignet für GT Serie
Länge 10 mm
Spitzentyp Meißelform
Logistics
Ursprungsland CR
Zolltarifnummer 85159020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes