GT6-CH0032P | METCAL

Soldering tip, chisel shaped, (L x W) 6 x 3.2 mm, GT6-CH0032P

Order No.: 12L7477
EAN: 4099891403034
MPN:
GT6-CH0032P
Series: GT-SERIES
GT6-CH0032P METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Chisel tip, GT6-CH0032P, METCAL

Chisel Tip (GT6), Power, (W x L) (W x L) 2.5 mm x 6.0 mm.

The GT6-CH0032P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Version Lötspitze
Width 3.2 mm
Suitable for GT Serie
Length 6 mm
Peak type Meißelform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes