GT6-CH0040P | METCAL
Soldering tip, chisel shaped, (L x W) 6 x 4 mm, GT6-CH0040P
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Chisel tip, GT6-CH0040P, METCAL
Chisel Tip (GT6), Power, (W x L) 3.2 mm x 6.0 mm.
The GT6-CH0040P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.
Technical specifications
Version | Lötspitze | |
Width | 4 mm | |
Suitable for | GT Serie | |
Length | 6 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |