GT6-CH0060P | METCAL

Soldering tip, chisel shaped, (L x W) 6 x 6 mm, GT6-CH0060P

Order No.: 12L7480
EAN: 4099891403065
MPN:
GT6-CH0060P
Series: GT-SERIES
METCAL
GT6-CH0060P METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Chisel tip, GT6-CH0060P, METCAL

Chisel Tip (GT6), Power, (W x L) (W x L) 6.0 mm x 10.0 mm.

The GT6-CH0060P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Ausführung Lötspitze
Breite 6 mm
Geeignet für GT Serie
Länge 6 mm
Spitzentyp Meißelform
Logistics
Ursprungsland CR
Zolltarifnummer 85159020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes