GT6-CN0005P | METCAL

Soldering tip, conical, Ø 0.5 mm, (L) 6 mm, GT6-CN0005P

Order No.: 12L7481
EAN: 4099891403072
MPN:
GT6-CN0005P
Series: GT-SERIES
METCAL
GT6-CN0005P METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Chisel tip, GT6-CN0005P, METCAL

Chisel Tip (GT6), Power, (W x L) 4.0 mm x 6.0 mm.

The GT6-CN0005P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Ausführung Lötspitze
Durchmesser 0.5 mm
Geeignet für GT Serie
Länge 6 mm
Spitzentyp Konisch
Logistics
Ursprungsland CR
Zolltarifnummer 85159020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes